NMB TECHNOLOGIES 2410RL-05W-B70-C00 Axial Fan, Wire Leaded, Brushless Motor, Ball, 2410RL Series, 24 VDC, 60 mm, 25 mm, 28.5 cu.ft/min
Nmb-Minebea 2410RL-05W-B70-C00 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 38dB |
| Operating Frequency | Not RequiredHz |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 2410RL-05W-B70-C00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.