Nmb-Minebea 2410RL-05W-B79-C00 technical specifications.
| Airflow | 28.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Noise (dB) | 38dB |
| RPM | 5300RPM |
| Series | 2410RL |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.143lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 2410RL-05W-B79-C00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.