
Nmb-Minebea 2410SB-05W-B29-B00 technical specifications.
| Airflow | 14.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 30mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 720mW |
| Noise | 17dBA |
| Package Quantity | 105 |
| RPM | 3000RPM |
| Series | 2410SB |
| Termination | 3 Wire Leads |
| Weight | 0.123lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 2410SB-05W-B29-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
