Nmb-Minebea 2415RL-04W-B80-E00 technical specifications.
| Airflow | 59CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1A |
| Depth | 60mm |
| Height | 38mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Noise | 58dBA |
| Noise Level | 58 dB |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 11000RPM |
| Series | 2415RL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.276lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2415RL-04W-B80-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.