Nmb-Minebea 2415RL-04W-B99-E00 technical specifications.
| Airflow | 68.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.4A |
| Life (Hours) | 80000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 16.8W |
| Noise | 61dBA |
| Package Quantity | 60 |
| RPM | 12500RPM |
| Series | 2415RL |
| Termination | 3 Wire Leads |
| Weight | 0.276lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2415RL-04W-B99-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.