Nmb-Minebea 2810KL-04W-B70-P00 technical specifications.
| Airflow | 40.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 350mA |
| Depth | 70mm |
| Height | 25mm |
| Length | 70mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.2W |
| Noise (dB) | 43dB |
| Noise Level | 43 dB |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 5000RPM |
| Series | 2810KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.159lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2810KL-04W-B70-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.