NMB TECHNOLOGIES 3106KL-04W-B40-C00 Axial Fan, Wire Leaded, Brushless Motor, Ball, 3106KL Series, 12 VDC, 80 mm, 15 mm, 28.2 cu.ft/min
Nmb-Minebea 3106KL-04W-B40-C00 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Material | Plastic |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3106KL-04W-B40-C00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.