Nmb-Minebea 3108NL-04W-B20-P00 technical specifications.
| Airflow | 29.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 110mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.32W |
| Noise (dB) | 29dB |
| Package Quantity | 120 |
| RPM | 2600RPM |
| Series | 3108NL |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.187lb |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3108NL-04W-B20-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.