Nmb-Minebea 3108NL-04W-B59-L00 technical specifications.
| Airflow | 44CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 280mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.36W |
| Noise (dB) | 42dB |
| Package Quantity | 120 |
| RPM | 3750RPM |
| Series | 3108NL |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.187lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3108NL-04W-B59-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.