The 3108NL-04W-B59-L50 axial fan from Nmb-Minebea has a current rating of 280mA and a maximum power dissipation of 3.36W. It operates within a temperature range of 14°C to 158°C and features a bearing type of ball. The fan has a noise level of 42dB and a package quantity of 120 units. It is available with 3-wire leads and a package case type of axial.
Nmb-Minebea 3108NL-04W-B59-L50 technical specifications.
| Airflow | 44CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 280mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.36W |
| Noise (dB) | 42dB |
| Package Quantity | 120 |
| RPM | 3750RPM |
| Series | 3108NL |
| Termination | 3 Wire Leads |
| Weight | 0.187lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3108NL-04W-B59-L50 to view detailed technical specifications.
No datasheet is available for this part.