24VDC axial tubeaxial fan, 80mm square housing with 20mm depth. Features ball bearing for durability and 3-wire lead termination with a 300mm lead length. Delivers 34.6 CFM airflow at 2950 RPM, operating within a 14°C to 158°C temperature range. Rated 70mA current, 1.68W power dissipation, and 29dBA noise level. Constructed from UL94 V-0 rated plastic, this fan is lead-free compliant.
Nmb-Minebea 3108NL-05W-B30-P00 technical specifications.
| Airflow | 34.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Depth | 80mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 80mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.68W |
| Noise | 29dBA |
| Noise (dB) | 32.5dB |
| Noise Level | 32.5dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 120 |
| Reach SVHC Compliant | Unknown |
| RPM | 2950RPM |
| Series | 1608VL |
| Termination | 3 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.187lb |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3108NL-05W-B30-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.