Nmb-Minebea 3110GL-B4W-B19-PA1 technical specifications.
| Approvals | UL, CSA |
| Height | 25mm |
| Max Power Dissipation | 1.2W |
| Width | 80mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Nmb-Minebea 3110GL-B4W-B19-PA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.