
80x25mm axial fan, 12VDC rated voltage, delivering 31.8 CFM airflow at 2700 RPM. Features ball bearing for reliable operation and a maximum power dissipation of 2.04W. Operates within a temperature range of 14°C to 70°C with a noise level of 28 dB. Lead wire termination and lead-free construction.
Nmb-Minebea 3110KL-04W-B30-D00 technical specifications.
| Airflow | 31.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 170mA |
| Depth | 80mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.04W |
| Noise (dB) | 28dB |
| Noise Level | 28 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 2700RPM |
| Series | 3110KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.209lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 3110KL-04W-B30-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
