Nmb-Minebea 3110KL-04W-B40-L00 technical specifications.
| Airflow | 35.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Noise (dB) | 31dB |
| Package Quantity | 400 |
| RPM | 3000RPM |
| Series | 3110KL |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.209lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3110KL-04W-B40-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.