
12VDC axial fan, 80x25mm, delivering 38.8 CFM airflow at 3250 RPM. Features durable ball bearing construction and a 2-wire lead termination. Operating temperature range from 14°C to 158°C with a maximum power consumption of 2.76W. This black, PVC-constructed fan has a noise level of 34dB.
Nmb-Minebea 3110KL-04W-B50-P00 technical specifications.
| Airflow | 38.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 80mm |
| Diameter | 91mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | PVC |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.76W |
| Noise (dB) | 34dB |
| Noise Level | 34dB |
| Operating Frequency | Not RequiredHz |
| Power Consumption | 2.76W |
| Reach SVHC Compliant | No |
| RPM | 3250RPM |
| Series | 3110KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.209lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3110KL-04W-B50-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
