Nmb-Minebea 3110KL-04W-B59-G00 technical specifications.
| Airflow | 38.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 230mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.76W |
| Noise (dB) | 34dB |
| Package Quantity | 80 |
| RPM | 3250RPM |
| Series | 3110KL |
| Termination | 3 Wire Leads |
| Weight | 0.209lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3110KL-04W-B59-G00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.