Nmb-Minebea 3110KL-04W-B60-E00 technical specifications.
| Depth | 80mm |
| Height | 25mm |
| Length | 80mm |
| Noise Level | 35 dB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3110KL-04W-B60-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.