Nmb-Minebea 3110KL-05W-B10-P00 technical specifications.
| Airflow | 24.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Noise (dB) | 22dB |
| RPM | 2150RPM |
| Series | 3110KL |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.209lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3110KL-05W-B10-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.