
Axial fan, 80x25mm, delivers 28.2 CFM airflow at 24VDC. Features a ball bearing system for reliability and operates within a temperature range of 14°C to 158°C. With a maximum power dissipation of 1.68W and a noise level of 25dB, this fan offers efficient cooling. It includes lead wire termination and is designed for lead-free applications.
Nmb-Minebea 3110KL-05W-B20-D00 technical specifications.
| Airflow | 28.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Depth | 80mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.68W |
| Noise (dB) | 25dB |
| Noise Level | 25dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2400RPM |
| Series | 3110KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.209lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 3110KL-05W-B20-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
