80x25mm axial fan with 35.3 CFM airflow and 31dB noise level. Features ball bearing for durability, operating at 3000 RPM and 24VDC. Maximum power dissipation is 2.4W, with an operating temperature range of 14°C to 70°C. Lead wire termination and lead-free construction.
Nmb-Minebea 3110KL-05W-B40-D00 technical specifications.
| Airflow | 35.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Depth | 80mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Noise (dB) | 31dB |
| Noise Level | 31 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3000RPM |
| Series | 3110KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.209lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 3110KL-05W-B40-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.