
Nmb-Minebea 3110MS-23W-B30-AM0 technical specifications.
| Airflow | 24CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 45mA |
| Height | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.5W |
| Noise (dB) | 31dB |
| Ratings | IP54, Water Resistant |
| RPM | 3000RPM |
| Series | MS |
| Termination | 2 Wire Leads |
| Weight | 0.529lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3110MS-23W-B30-AM0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.