NMB TECHNOLOGIES 3110RL-04W-B10-C00 Axial Fan, Wire Leaded, Brushless Motor, Ball, 12 VDC, 80 mm, 25 mm, 24.01 cu.ft/min, 0.68 m/min
Nmb-Minebea 3110RL-04W-B10-C00 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 70mA |
| Height | 80mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 13.8V |
| Min Supply Voltage (DC) | 6V |
| Operating Supply Voltage | 12V |
| Power Consumption | 840mW |
| Reach SVHC Compliant | Unknown |
| Series | 3110RL |
| Weight | 80g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3110RL-04W-B10-C00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.