
Nmb-Minebea 3110SB-04W-B29-B00 technical specifications.
| Airflow | 26.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 50mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 600mW |
| Noise | 19dBA |
| Package Quantity | 80 |
| RPM | 2000RPM |
| Series | 3110SB |
| Termination | 3 Wire Leads |
| Weight | 0.176lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3110SB-04W-B29-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.