Nmb-Minebea 3110SB-04W-B30-B00 technical specifications.
| Airflow | 30.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Depth | 80mm |
| Height | 25mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 720mW |
| Noise | 22dBA |
| Noise Level | 22 dB |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2300RPM |
| Series | 3110SB |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.176lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 3110SB-04W-B30-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.