Nmb-Minebea 3110SB-04W-B59-E00 technical specifications.
| Airflow | 41.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.68W |
| Noise | 30dBA |
| Package Quantity | 80 |
| RPM | 3100RPM |
| Series | 3110SB |
| Termination | 3 Wire Leads |
| Weight | 0.176lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3110SB-04W-B59-E00 to view detailed technical specifications.
No datasheet is available for this part.