
Nmb-Minebea 3112KL-04W-B69-E00 technical specifications.
| Airflow | 58.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 450mA |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.4W |
| Noise (dB) | 44dB |
| Package Quantity | 64 |
| RPM | 4350RPM |
| Series | 3112KL |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.209lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3112KL-04W-B69-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.