Nmb-Minebea 3112KL-05W-B59-E00 technical specifications.
| Airflow | 51.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 190mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.56W |
| Noise (dB) | 41dB |
| Package Quantity | 64 |
| RPM | 3850RPM |
| Series | 3112KL |
| Termination | 3 Wire Leads |
| Weight | 0.209lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3112KL-05W-B59-E00 to view detailed technical specifications.
No datasheet is available for this part.