Nmb-Minebea 3115PS-22T-B10-B00 technical specifications.
| Airflow | 21.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 38mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.5W |
| Noise (dB) | 26dB |
| Noise Level | 23|26 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2000RPM |
| Series | PS |
| Termination | Terminals |
| Voltage Rating | 220V |
| Weight | 0.595lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3115PS-22T-B10-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.