
Nmb-Minebea 3115RL-04W-B79-E00 technical specifications.
| Airflow | 91.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.15A |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13.8W |
| Noise | 56dBA |
| Package Quantity | 40 |
| RPM | 6500RPM |
| Series | 3115RL |
| Termination | 3 Wire Leads |
| Weight | 0.452lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3115RL-04W-B79-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.