Nmb-Minebea 3115RL-04W-B80-E00 technical specifications.
| Airflow | 105.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.75A |
| Depth | 80mm |
| Height | 38mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 21W |
| Noise | 59.5dBA |
| Noise Level | 59.5 dB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 7500RPM |
| Series | 3115RL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.452lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3115RL-04W-B80-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.