
Nmb-Minebea 3115RL-04W-B99-E00 technical specifications.
| Airflow | 123.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 2.7A |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 32.4W |
| Noise | 62.5dBA |
| Package Quantity | 40 |
| RPM | 8600RPM |
| Series | 3115RL |
| Termination | 3 Wire Leads |
| Weight | 0.452lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3115RL-04W-B99-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.