Nmb-Minebea 3610KL-04W-B10-P00 technical specifications.
| Airflow | 26.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 880mW |
| Noise (dB) | 25dB |
| RPM | 1750RPM |
| Series | 3610KL |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.209lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610KL-04W-B10-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.