Nmb-Minebea 3610KL-04W-B56PS9 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Bearing Type | Ball |
| Height | 25mm |
| Max Power Dissipation | 3.8W |
| Width | 92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3610KL-04W-B56PS9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.