
Nmb-Minebea 3610KL-05W-B29-D00 technical specifications.
| Airflow | 33.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Noise (dB) | 29.5dB |
| Package Quantity | 60 |
| RPM | 2100RPM |
| Series | 3610KL |
| Termination | 3 Wire Leads |
| Weight | 0.209lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 3610KL-05W-B29-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.