
Axial fan, 92x25mm, delivering 40.6 CFM airflow at 24VDC. Features a ball bearing system for reliable operation and a maximum power dissipation of 2.16W. Operates within a temperature range of 14°C to 158°C, with a noise level of 34dB at 2450 RPM. This lead-free component utilizes lead wire termination and is packaged in bulk.
Nmb-Minebea 3610KL-05W-B30-G00 technical specifications.
| Airflow | 40.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 90mA |
| Depth | 92mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.16W |
| Noise (dB) | 34dB |
| Noise Level | 34dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2450RPM |
| Series | 3610KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.209lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610KL-05W-B30-G00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.