This axial fan from Nmb-Minebea features a maximum airflow of 28CFM and a maximum operating temperature of 158°C. It has a maximum power dissipation of 6W and is designed for use in applications with a voltage rating of 200V. The fan is equipped with a ball bearing and operates at a speed of 2500RPM. It is available in a bulk packaging option.
Nmb-Minebea 3610PS-20T-B20-B00 technical specifications.
| Airflow | 28CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92.5mm |
| Height | 92.5mm |
| Length | 92.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Noise (dB) | 35dB |
| Noise Level | 30|35 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2500RPM |
| Series | PS |
| Termination | Terminals |
| Voltage Rating | 200V |
| Weight | 0.661lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610PS-20T-B20-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.