Nmb-Minebea 3610PS-23T-B30 technical specifications.
| Package/Case | Axial |
| Frequency | 50Hz |
| Power Consumption | 13W |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610PS-23T-B30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.