Nmb-Minebea 3610PS-23W-B10-A00 technical specifications.
| Airflow | 20CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Noise (dB) | 26dB |
| RPM | 1800RPM |
| Series | PS |
| Termination | 2 Wire Leads |
| Weight | 0.66lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610PS-23W-B10-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.