
Nmb-Minebea 3610VL-04W-B79-E00 technical specifications.
| Airflow | 96.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 720mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8.64W |
| Noise | 51dBA |
| Package Quantity | 90 |
| RPM | 5600RPM |
| Series | 3610VL |
| Termination | 3 Wire Leads |
| Weight | 0.298lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610VL-04W-B79-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.