Nmb-Minebea 3610VL-05W-B50-E00 technical specifications.
| Airflow | 77CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 220mA |
| Depth | 92mm |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.28W |
| Noise | 45dBA |
| Noise Level | 51 dB |
| Operating Supply Voltage | 24V |
| Package Quantity | 90 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4500RPM |
| Series | 3610VL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.298lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 3610VL-05W-B50-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.