Nmb-Minebea 3610VL-05W-B59-B00 technical specifications.
| Airflow | 77CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 220mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.28W |
| Noise | 45dBA |
| Package Quantity | 90 |
| RPM | 4500RPM |
| Series | 3610VL |
| Termination | 3 Wire Leads |
| Weight | 0.298lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610VL-05W-B59-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.