
Nmb-Minebea 3610VL-05W-B79-B50 technical specifications.
| Airflow | 96.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9.12W |
| Noise | 51dBA |
| Noise Level | 51 dB |
| Operating Frequency | Not Required Hz |
| Radiation Hardening | No |
| RPM | 5600RPM |
| Series | 09225VA |
| Termination | 3 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.298lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 3610VL-05W-B79-B50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
