Nmb-Minebea 3612KL-04W-B40-B00 technical specifications.
| Airflow | 58.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 310mA |
| Depth | 92mm |
| Height | 32mm |
| Length | 92mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.72W |
| Noise (dB) | 38dB |
| Noise Level | 38 dB |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3200RPM |
| Series | 3612KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.507lb |
| Width | 32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 3612KL-04W-B40-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.