The 3612KL-05W-B59-B50 is an axial ball bearing fan with a maximum operating temperature range of 14°C to 140°C. It has a current rating of 250mA and a maximum power dissipation of 6W. The fan operates at a speed of 3800RPM and produces 43.5dB of noise. It is available in a package quantity of 60 and features 3 wire leads for termination.
Nmb-Minebea 3612KL-05W-B59-B50 technical specifications.
| Airflow | 69.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 250mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Noise (dB) | 43.5dB |
| Package Quantity | 60 |
| RPM | 3800RPM |
| Series | 3612KL |
| Termination | 3 Wire Leads |
| Weight | 0.507lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3612KL-05W-B59-B50 to view detailed technical specifications.
No datasheet is available for this part.