Nmb-Minebea 3615KL-04W-B40-P00 technical specifications.
| Airflow | 68.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 340mA |
| Depth | 92mm |
| Height | 38.4mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.08W |
| Noise (dB) | 44dB |
| Noise Level | 44 dB |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3600RPM |
| Series | 3615KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.463lb |
| Width | 38.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 3615KL-04W-B40-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.