
92x38.4mm axial fan, 12VDC rated voltage, delivering 76.2 CFM airflow at 4000 RPM. Features ball bearing for reliable operation, with a maximum power dissipation of 5.52W and a current rating of 460mA. Operates within a temperature range of 14°C to 140°C, producing a noise level of 46.5 dB. Lead wire termination and lead-free construction.
Nmb-Minebea 3615KL-04W-B50-P00 technical specifications.
| Airflow | 76.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 460mA |
| Depth | 92mm |
| Height | 38.4mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.52W |
| Noise (dB) | 46.5dB |
| Noise Level | 46.5 dB |
| Operating Frequency | Not Required Hz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4000RPM |
| Series | 3615KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.463lb |
| Width | 38.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3615KL-04W-B50-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
