
Axial fan delivering 76.2 CFM airflow at 4000 RPM, powered by a 24VDC rating. Features a durable ball bearing system for extended 100,000-hour life. Operates within a temperature range of 14°C to 140°C with a maximum power dissipation of 5.76W. This lead-free component measures 92mm in length and depth, with a height of 38.4mm, producing a noise level of 46.5dB.
Nmb-Minebea 3615KL-05W-B50-P00 technical specifications.
| Airflow | 76.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 240mA |
| Depth | 92mm |
| Height | 38.4mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.76W |
| Noise (dB) | 46.5dB |
| Noise Level | 46.5 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4000RPM |
| Series | 3615KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.463lb |
| Width | 38.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 3615KL-05W-B50-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
