
Nmb-Minebea 3615RL-04W-B50-E00 technical specifications.
| Airflow | 129.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.46A |
| Height | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 17.5W |
| Noise | 59dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 45 |
| RPM | 6200RPM |
| Series | 3615RL |
| Termination | 2 Wire Leads |
| Weight | 0.507lb |
| Width | 38.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3615RL-04W-B50-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
