
Nmb-Minebea 3615RL-04W-B69-E00 technical specifications.
| Airflow | 141.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 2A |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 24W |
| Noise | 61dBA |
| Package Quantity | 45 |
| RPM | 6700RPM |
| Series | 3615RL |
| Termination | 3 Wire Leads |
| Weight | 0.507lb |
| Width | 38.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3615RL-04W-B69-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
