Nmb-Minebea 3615RL-05W-B79-B00 technical specifications.
| Airflow | 152.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.13A |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 27.1W |
| Noise | 62.5dBA |
| Package Quantity | 45 |
| RPM | 7200RPM |
| Series | 3615RL |
| Termination | 3 Wire Leads |
| Weight | 0.507lb |
| Width | 38.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3615RL-05W-B79-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.